- RS Stock No.:
- 190-8473
- Mfr. Part No.:
- MP23ABS1TR
- Brand:
- STMicroelectronics
4900 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.848
(exc. VAT)
£1.018
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.848 | £4.24 |
*price indicative |
- RS Stock No.:
- 190-8473
- Mfr. Part No.:
- MP23ABS1TR
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Features:
Single supply voltage operation 1.52 V - 3.6 V
Omnidirectional sensitivity
High signal-to-noise ratio
High acoustic overload point: 130 dBSPL typ.
Package compliant with reflow soldering
Enhanced RF immunity
Ultra-flat frequency response
Low latency
Ultra-low-power: 150 μA max
ECOPACK®, RoHS, and Green compliant
Single supply voltage operation 1.52 V - 3.6 V
Omnidirectional sensitivity
High signal-to-noise ratio
High acoustic overload point: 130 dBSPL typ.
Package compliant with reflow soldering
Enhanced RF immunity
Ultra-flat frequency response
Low latency
Ultra-low-power: 150 μA max
ECOPACK®, RoHS, and Green compliant
Description:
The MP23ABS1 is a compact, low-power microphone built with a capacitive sensing element and an IC interface.
The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors.
The MP23ABS1 has an acoustic overload point of 130 dBSPL with a typical 64 dB signal-to-noise ratio.
The sensitivity of the MP23ABS1 is -38 dBV ±1 dB @ 94 dBSPL, 1 kHz.
The MP23ABS1 is a compact, low-power microphone built with a capacitive sensing element and an IC interface.
The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors.
The MP23ABS1 has an acoustic overload point of 130 dBSPL with a typical 64 dB signal-to-noise ratio.
The sensitivity of the MP23ABS1 is -38 dBV ±1 dB @ 94 dBSPL, 1 kHz.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio System |
Application | Microphone |
Mounting Type | Surface Mount |
Package Type | RHLGA |
Pin Count | 5 |
Input Signal Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 3.5 x 2.65 x 1.08mm |